Abracon ASPI-0312FS-4R7M-T2

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.24A 0.156Ohm DCR 1212 T/R
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0312FS-4R7M-T2.

JRH Electronics

Datasheet5 pages6 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.276
$ 0.422
$ 0.422
Stock
29,601
69,405
69,405
Authorized Distributors
6
5
5
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
-
-
Current Rating
1.1 A
1.2 A
1.2 A
Shielding
Shielded
-
-
DC Resistance (DCR)
156 mΩ
196 mΩ
196 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Chip Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.05A 1616 T/R
TAIYO YUDENNR4018T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A 0.108Ohm DCR 1515 T/R
TAIYO YUDENNRS4010T4R7MDGG
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A 0.168Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.35A 0.126Ohm DCR 1514 T/R
TAIYO YUDENNRS4010T4R7MDGGV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.2A Embossed T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.4A 4026 T/R

Descriptions

Descriptions of Abracon ASPI-0312FS-4R7M-T2 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.24A 0.156Ohm DCR 1212 T/R
Power Inductors - SMD FIXED IND 4.7UH 980MA 130 MOHM
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1212
ASPI Series 3 x 3 x 1.2 mm 4.7 uH 130 mO ±20 % Surface Mount Ferrite Core
Power Inductor 4.7uH 0.77A 130mΩ, ASPI-0312FS , RoHS
Abracon SCT
100KHz 770mA 980mA 4.7¦ÌH 130m¦¸ ¡À20% 1212 , 3mm*3mm*1.2mm
ASPI-0312FS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 4.7muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0312FS4R7MT2