Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4012T-4R7M

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 6Q-Factor Ferrite 1.5A 0.095Ohm DCR 1515 T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012T-4R7M.

JRH Electronics

Datasheet4 pages7 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.03%

CAD Models

Download Bourns SRN4012T-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.185
Stock
145,236
62,233
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
1.5 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
95 mΩ
95 mΩ
Q Factor
6
6
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS4018T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.084Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T4R7MDGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.114Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.9A 0.084Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T4R7MDGJV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A Embossed T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.8A 0.092Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.55A 0.12Ohm DCR 1818 T/R

Descriptions

Descriptions of Bourns SRN4012T-4R7M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 6Q-Factor Ferrite 1.5A 0.095Ohm DCR 1515 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
100KHz 45MHz 1.2A 1.5A 6@100kHz 4.7μH 95mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.2mm
FIXED IND 4.7UH 1.5A 95 MOHM SMD
SMD SEMI-SHIELDED POWER INDUCTOR, 4.7UH, 20%, SRN4012T
SRN4012T Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 4.7muH
4.7uH ±20% 1.2A SMD,4x4mm Power Inductors ROHS
SRN POWER SEM-SH IND 4.7UH 20%
Inductance uH = 4.7 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 95 / Rated Current A = 1.5 / Self-Resonant Frequency MHz = 45 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Series = SRN4012T / Length mm = 4 / Width mm = 4 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012T-4R7M.
  • SRN4012T4R7M