Laird TYS3012220M-10

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS3012220M-10.

Sager Electronics

Datasheet9 pages5 years ago

IHS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.296
Stock
2,448
1,870
Authorized Distributors
5
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
530 mA
400 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
838.5 mΩ
839 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNR4012T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.54A 0.576Ohm DCR 1515 T/R
TAIYO YUDENNRS6012T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.65A 0.558Ohm DCR 2424 T/R
TAIYO YUDENNR6012T220ME
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.63A 0.636Ohm DCR 2424 T/R
Fixed Ind 22Uh 490Ma 936 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0412FS-220M-T4
Inductor Power Shielded Wirewound 22uH 20% 100KHz 0.57A 0.495Ohm DCR 1212 T/R
Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 670mA 4026 T/R

Descriptions

Descriptions of Laird TYS3012220M-10 provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
FIXED IND 22UH 530MA 645MOHM SMD
Low Profile SMT Power Inductor
TYS3012 Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 22muH
TYS3012220M-10 - Pro Line: S500
PWRIND, SMT, SHLD, IRATED,3X3X1.2MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc