Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4026-220M

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 670mA 4026 T/R
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4026-220M.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-49.49%

CAD Models

Download Bourns SRN4026-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS5024T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.82A 0.267Ohm DCR T/R
TAIYO YUDENNRS4018T220MDGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.72A 0.348Ohm DCR 1515 T/R
TAIYO YUDENNRS6010T220MMGF
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.7A 0.696Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 700mA 1212 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.9A 0.29Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.75A 0.444Ohm DCR 1818 T/R

Descriptions

Descriptions of Bourns SRN4026-220M provided by its distributors.

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 670mA 4026 T/R
Avnet Japan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductance uH = 22 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 234 / Rated Current mA = 670 / Self-Resonant Frequency MHz = 16 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN4026 / Length mm = 4 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4026-220M.