
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | NR4012T220M | 0 | 4500 | Tape & Reel | 14h | |||||||
| Avnet | NR4012T220M | 0 | 4500 | 13h | ||||||||
| Master Electronics | NR4012T220M | 0 | 4500 | |||||||||
| Win Source | WS-NR4012T220M | 11,450 | 350 | 12h | ||||||||
| Worldway Electronics | NR 4012T220M | 14,593 | 7 | 11h |
Download datasheets and manufacturer documentation for TAIYO YUDEN NR4012T220M.
Download TAIYO YUDEN NR4012T220M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN NR4012T220M provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN NR4012T220M.