
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MI1206K260R-10 | 30,000 | 3K | 3d | ||||||||
| DigiKey | 240-2403-1-ND | 13,522 | 1 | Cut Tape | ||||||||
| Newark | MI1206K260R-10 | 100 | 1 | Cut Tape | ||||||||
| TTI | MI1206K260R-10 | 39,000 | 3K | Tape & Reel | 22h | |||||||
| Heilind Americas | MI1206K260R-10 | 0 | 16h |
Download Laird MI1206K260R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Laird MI1206K260R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: