Murata LQW15AN4N6B80D

General Purpose Inductor, 0.0046uH, 2.1739%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N6B80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download Murata LQW15AN4N6B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.094
Stock
26,567
32,121
Authorized Distributors
4
6
Inductance
4.6 nH
4.6 nH
Tolerance
2.17 %
2.17 %
Current Rating
1.45 A
1.45 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
32
32
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

4.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 54mOhm Max 0603 (1608 Metr
Ind Chip Unshielded Wirewound 4.7nH 0.1nH 100MHz 25Q-Factor 1500mA 0402 Paper T/R
General Purpose Inductor, 0.005uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 1.4A 0.075Ohm DCR 04
General Purpose Inductor, 0.0047uH, 4.26%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW15AN4N6B80D provided by its distributors.

General Purpose Inductor, 0.0046uH, 2.1739%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 4.6nH 0.1nH 0402 Paper T/R
100MHz 9.6GHz 1.45A 32@250MHz 4.6nH 60m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
INDUCTOR, 4.6NH, 9.6GHZ, 1.45A, 0402;
FIXED IND 4.6NH 1.45A 0.06OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH