Laird MI0805J102R-10

Ferrite Beads Power Chip Bead 1KOhm 25% 100MHz 1A 0805 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MI0805J102R-10.

IHS

Datasheet1 page8 years ago
Datasheet1 page0 years ago

element14 APAC

Sager Electronics

Mouser

DigiKey

Inventory History

3 month trend:
+73.21%

CAD Models

Download Laird MI0805J102R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.3A 150mOhm DCR 0603 Paper T/R
Inductor, Aec-Q200, 2.7Nh, 6Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N7BTD25
General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 2.2Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N2BTD25
General Purpose Inductor, 0.014uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Laird MI0805J102R-10 provided by its distributors.

Ferrite Beads Power Chip Bead 1KOhm 25% 100MHz 1A 0805 T/R
Chip Ferrite Beads / EMI Filters 1000ohms 100MHz 1A Monolithic 0805 SMD
EMI FERRITE CHIP BEAD, 0805, 1000MA, 1000 OHMS @100MHZ, DCR MAX 0.150OHM
Ferrite Bead, 0805 [2012 Metric], 1 kohm, 1 A, MI Series, 0.15 ohm
FERRITE, BEAD, 2012, 100MHZ, 1000R; Ferrite Case Style:0805 [2012 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:1kohm; Impedance Tolerance:(Not Available); DC Current Rating:1A; DC Resistance Max:0.15ohm; Series:MI; SVHC:No SVHC (20-Jun-2013)
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating A = 1 / Maximum DC Resistance mOhm = 150 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = MI / Length mm = 2 / Width mm = 1.3 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MI0805J102R-10.
  • MI0805J102R10