Laird MGV1205R68M-10

General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 5350
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV1205R68M-10.

Sager Electronics

Datasheet11 pages6 years ago
Datasheet12 pages7 years ago

IHS

CAD Models

Download Laird MGV1205R68M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 28A 0.0025Ohm DCR T/R
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 4539
POWER INDUCTOR, SHIELDED, 20% TO / 680 nH Shielded Inductor 33.9 A 1.5mOhm Max Nonstandard
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R

Descriptions

Descriptions of Laird MGV1205R68M-10 provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, 5350
Ind Power Shielded 680nH 20% 100KHz 34A T/R
High Current Molded SMT Power Inductor
FIXED IND 680NH 34A 1.7 MOHM SMD
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, IRATED
Power Inductors - SMD 0.68uH +/-20%
PWRIND,SMT,SHLD,IRATED 13.5X12.6X5.0MM
INDUCTOR, SHLD, 0.68UH, 34A, 20%; Inductance: 680nH; RMS Current (Irms): 34A; Inductor Construction: Shielded; Saturation Current (Isat): 54A; Product Range: MGV Series; Power Inductor Case: 13.5mm x 12.6mm x 5mm; DC Resistanc

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV1205R68M10