Coilcraft XAL1060-681MEC

POWER INDUCTOR, SHIELDED, 20% TO / 680 nH Shielded Inductor 33.9 A 1.5mOhm Max Nonstandard
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1060-681MEC.

Farnell

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-51.59%

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-01-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik7443310068
Power Inductor, 680Nh, Shielded, 39.3A Rohs Compliant: Yes |Würth Elektronik 7443310068
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 0.019Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 28A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Wurth Elektronik744383240068
INDUCTORS, FIXED, WE-MAPI SMD 2512 0.68UH 3.2A 59MOHM

Descriptions

Descriptions of Coilcraft XAL1060-681MEC provided by its distributors.

POWER INDUCTOR, SHIELDED, 20% TO / 680 nH Shielded Inductor 33.9 A 1.5mOhm Max Nonstandard
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 4439
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
INDUCTOR, 680NH, 33.9A, 20%, PWR, 51MHZ; Inductance: 680nH; RMS Current (Irms): 33.9A; Inductor Construction: Shielded; Saturation Current (Isat): 52A; Product Range: XAL1060 Series; Power Inductor Case: 11.3mm x 10mm x 6mm; DC Resistance Max: 0.0015ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 51MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc