Laird MGV12052R2M-10

Surface Mount Power Inductor, MGV Series, 2.2 H, 20%, Shielded, 0.0055 ohm, 20 A
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV12052R2M-10.

Sager Electronics

Datasheet11 pages6 years ago
Datasheet12 pages7 years ago

IHS

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2017-06-15
LTD Date2017-06-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Wurth Elektronik7443340220
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 2.2 UH
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Laird MGV12052R2M-10 provided by its distributors.

Surface Mount Power Inductor, MGV Series, 2.2 H, 20%, Shielded, 0.0055 ohm, 20 A
FIXED IND 2.2UH 20A 5.5 MOHM SMD
Ind Power Shielded 2.2uH 20% 100KHz 20A T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 5350
High Current Molded SMT Power Inductor
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, IRATED
INDUCTOR, SHLD, 2.2UH, 20A, 20%
Power Inductors - SMD 2.2uH +/-20%
PWRIND,SMT,SHLD,IRATED 13.5X12.6X4.7MM
INDUCTOR, 2.2UH, 20A, 20%, SHLD; Inductance: 2.2µH; RMS Current (Irms): 20A; Inductor Construction: Shielded; Saturation Current (Isat): 32A; Product Range: MGV Series; Power Inductor Case: 13.5mm x 12.6mm x 5mm; DC Resistance

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV12052R2M10