
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-MGV06253R3M-10CT-ND | 5,995 | 1 | Cut Tape | ||||||||
| Sager Electronics | MGV06253R3M-10 | 0 | 6K | Tape & Reel | ||||||||
| Heilind Americas | MGV06253R3M-10 | 0 | 18h | |||||||||
| Interstate Connecting Components | MGV06253R3M-10 | 0 | 17h | |||||||||
| RS (Formerly Allied Electronics) | MGV06253R3M-10 | 0 | 1500 | Bulk | 14h |
Download Laird MGV06253R3M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV06253R3M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: