Laird MGV0625100M-10

Surface Mount Power Inductor, Mgv Series, 10 H, 20%, Shielded, 0.129 Ohm, 2.5 A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV0625100M-10.

IHS

Datasheet9 pages6 years ago

element14 APAC

Sager Electronics

CAD Models

Download Laird MGV0625100M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.75A 0.128Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 2.75A 0.128Ohm DCR 2020 Automotive T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 3.2A 74mOhm DCR T/R
TAIYO YUDENNR8040T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
TAIYO YUDENNRS8030T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A 0.0429Ohm DCR 3131 T/R

Descriptions

Descriptions of Laird MGV0625100M-10 provided by its distributors.

Surface Mount Power Inductor, Mgv Series, 10 H, 20%, Shielded, 0.129 Ohm, 2.5 A
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2826
High Current Molded SMT Power Inductor
FIXED IND 10UH 2.5A 129 MOHM SMD
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, LRATED
INDUCTOR, SHLD, 10UH, 2.5A, 20%
Power Inductors - SMD 10uH +/-20%
PWRIND,SMT,SHLD,LRATED 7.3X6.7X2.5MM
PWRINDSMTSHLDLRATED 7.3X6.7X2.5MM
INDUCTOR, 10UH, 2.5A, 20%, SHLD; Inductance: 10µH; RMS Current (Irms): 2.5A; Inductor Construction: Shielded; Saturation Current (Isat): 6A; Product Range: MGV Series; Power Inductor Case: 7.3mm x 6.7mm x 2.5mm; DC Resistance

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV0625100M10