Laird LI1806E800R-10

Ferrite Beads Power Chip 80Ohm 100MHz 500mA 300mOhm DCR 1806 T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird LI1806E800R-10.

IHS

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.42%

CAD Models

Download Laird LI1806E800R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 22nH 5% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 22nH 3% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.01uH 5% 100MHz 20Q-Factor Ceramic 0.3A 0.3Ohm DCR 0805 Automotive T/R
Multilayer Inductor, 8.2 nH, 0.3 ohm, 3 GHz, 500 mA, 0402 [1005 Metric], MLG Series

Descriptions

Descriptions of Laird LI1806E800R-10 provided by its distributors.

Ferrite Beads Power Chip 80Ohm 100MHz 500mA 300mOhm DCR 1806 T/R
Chip Ferrite Beads / EMI Filters 80ohms 100MHz .5A Monolithic 1806 SMD
EMI FERRITE CHIP BEAD, 1806, 500MA, 80 OHMS @100MHZ, DCR MAX 0.30OHM
Ind Chip Bead 80Ohm 100MHz Ferrite 500mA 1806 T/R
FERRITE, BEAD, 4516, 100MHZ, 80R; DC Resistance Max:0.3ohm; DC Current Rating:500mA; Ferrite Case Style:1806 [4516 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:80ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:LI

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LI1806E800R10