
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | LI1806C151R-10 | 74,000 | 10K | Tape & Reel | ||||||||
| Avnet | LI1806C151R-10 | 38,000 | 2K | 15h | ||||||||
| DigiKey | 240-2418-1-ND | 1,066,966 | 1 | Cut Tape | ||||||||
| TME | LI1806C151R1-EZU-0 | 14,000 | 2K | 1d | ||||||||
| Newark | LI1806C151R-10 | 4,627 | 10 | Cut Tape |
Download Laird LI1806C151R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird LI1806C151R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: