Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN68NJ00D

Inductor RF Chip Wirewound 68nH 5% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R

$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN68NJ00D.

_legacy Avnet

Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+76.76%

CAD Models

Download Murata LQW18AN68NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.083
Stock
786,630
112,517
Authorized Distributors
6
5
Inductance
68 nH
68 nH
Tolerance
5 %
5 %
Current Rating
340 mA
340 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
Q Factor
38
38
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Wirewound Inductor, 68Nh 600Ma 5% 1.7Ghz; |Abracon AISC-0603-R068-J-T
Inductor RF Chip Wirewound 62nH 5% 100MHz 38Q-Factor 280mA 510mOhm DCR 0603 Paper T/R
Ferrite Bead 100MHz-700MHz 300mA 10Ω@100MHz 68nH 1.2Ω ±5% 0603 SMD 1.6mm × 800μm × 950μm
TAIYO YUDENHK100568NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK160868NJ-T
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.068uH 5% 100MHz 25Q-Factor Ceramic 0.3A 0.8Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Murata LQW18AN68NJ00D provided by its distributors.

Inductor RF Chip Wirewound 68nH 5% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
Wirewound Inductor, 68 nH, 0.38 ohm, 2.2 GHz, 340 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 68 nH ±5 % 340 mA 380 mOhm SMT Unshielded Wirewound Inductor
100MHz 2.2GHz 340mA 38@200MHz 68nH 380mΩ ±5% 0603 SMD mount 1.6mm*800μm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN68NJ00D.
  • LQW18AN68NJ00D..