Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S18NJT000

Multilayer Inductor, 18 nH, 0.6 ohm, 2 GHz, 350 mA, 0402 [1005 Metric], MLG Series
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S18NJT000.

IHS

Datasheet13 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-9.97%

CAD Models

Download TDK MLG1005S18NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
Stock
922,703
245,599
Authorized Distributors
6
5
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Ind RF Chip Unshielded Multi-Layer 18nH 5% 100MHz 7Q-Factor 250mA 0402 Punched Paper T/R
Ind High Frequency Multi-Layer 18nH 5% 100MHz 7Q-Factor Ceramic 250mA 0402
Inductor RF Chip Unshielded Multi-Layer 18nH 5% 100MHz 7Q-Factor Ceramic 250mA 600mOhm DCR 0402
TAIYO YUDENHK100518NJ-T
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK1005R18J-TV
Ind High Frequency Chip Multi-Layer 180nH 5% 100MHz 8Q-Factor Ceramic 130mA 0402 Paper T/R
TAIYO YUDENHK100518NJ-TV
Ind High Frequency Chip Multi-Layer 18nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005S18NJT000 provided by its distributors.

Multilayer Inductor, 18 nH, 0.6 ohm, 2 GHz, 350 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Ceramic 0.35A 0.6Ohm DCR 0402 T/R
100MHz 2GHz 350mA 8@100MHz 18nH 600mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 18NH 350MA 600MOHM SMD
SMD / SMT Inductors (Coils), L=18nH, L x W x T :
350mA 18nH 卤5% 400m惟 0402 Inductors (SMD) ROHS
INDUCTOR FOR HIGH FREQUENCY CIRCUIT

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos