
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-LI0805H750R-10CT-ND | 23,046 | 1 | Cut Tape | ||||||||
| Newark | LI0805H750R-10 | 9,066 | 1 | Cut Tape | ||||||||
| TTI | LI0805H750R-10 | 52,000 | 4K | Tape & Reel | 15h | |||||||
| Heilind Americas | LI0805H750R-10 | 0 | 9h | |||||||||
| Interstate Connecting Components | LI0805H750R-10 | 0 | 7h |
Download Laird LI0805H750R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird LI0805H750R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: