Laird LI0805H121R-10

Ferrite Beads Power Chip 120Ohm 100MHz 800mA 150mOhm DCR 0805 T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird LI0805H121R-10.

IHS

Datasheet1 page7 years ago
Datasheet4 pages18 years ago

element14 APAC

Mouser

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.07%

CAD Models

Download Laird LI0805H121R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0022uH, 4.55%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 2.2Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N2BTD25
Inductor, Aec-Q200, 2Nh, 7.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N0BTD25
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 12Q-Factor Ceramic 0.3A 0.15Ohm DCR 0805 T/R
TAIYO YUDENAQ1053N9S-T
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor 0.49A 0.15Ohm DCR 0402 T/R
TAIYO YUDENHK10052N0S-T
General Purpose Inductor, 0.002uH, 15%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Laird LI0805H121R-10 provided by its distributors.

Ferrite Beads Power Chip 120Ohm 100MHz 800mA 150mOhm DCR 0805 T/R
Chip Ferrite Beads / EMI Filters 120ohms 100MHz .8A Monolithic 0805 SMD
EMI FERRITE CHIP BEAD, 0805, 800MA, 120 OHMS @100MHZ, DCR MAX 0.150OHM
Ferrite Bead, 0805 [2012 Metric], 120 ohm, 800 mA, LI Series, 0.15 ohm
FERRITE BEAD 120 OHM 0805 1LN / 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 150mOhm
FERRITE, BEAD, 2012, 100MHZ, 120R; DC Resistance Max:0.15ohm; DC Current Rating:800mA; Ferrite Case Style:0805 [2012 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:120ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:LI
Impedance Ohm = 120 / Frequency MHz = 100 / Current Rating mA = 800 / Maximum DC Resistance mOhm = 150 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = LI / Length mm = 2 / Width mm = 1.3 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LI0805H121R-10.
  • LI0805H121R10