
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | HZ0805B222R-10 | 156,000 | 4K | 3d | ||||||||
| DigiKey | 240-2562-1-ND | 28,017 | 1 | Cut Tape | ||||||||
| Newark | HZ0805B222R-10 | 19,852 | 10 | Cut Tape | ||||||||
| Interstate Connecting Components | HZ0805B222R-10 | 0 | 10h | |||||||||
| Heilind Americas | HZ0805B222R-10 | 0 | 12h |
Download Laird HZ0805B222R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird HZ0805B222R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: