Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CI100505-33NJ

Inductor RF Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.8Ohm DCR 0402 Automotive T/R
$ 0.021
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI100505-33NJ.

IHS

Datasheet3 pages8 years ago

JRH Electronics

Electro Sonic

Arrow Electronics

Newark

Inventory History

3 month trend:
-22.96%

CAD Models

Download Bourns CI100505-33NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.001
$ 0.001
Stock
202,697
281,037
281,037
Authorized Distributors
6
1
1
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
800 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-04-22
LTD Date2024-04-22

Related Parts

TAIYO YUDENHK100533NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100533NJ-TV
Ind High Frequency Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Air 200mA 670mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Air 200mA 580mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 33nH 5% 100MHz 7Q-Factor Ceramic 200mA 0402

Descriptions

Descriptions of Bourns CI100505-33NJ provided by its distributors.

Inductor RF Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.8Ohm DCR 0402 Automotive T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 1.3GHz 200mA 8@100MHz 33nH 800mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
Chip Inductor, 33Nh 200Ma 5% 1.7Ghz; Body Material:Ceramic; Core Material:Ceramic; Current Rating:200Ma; Dc Current Rating:200Ma; Dc Resistance Max:1.1Ohm; Inductance:33Nh; Inductance Tolerance:± 5%; Inductor Case Style:0402 Rohs Compliant: Yes |Bourns, Inc. CI100505-33NJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.