TDK MLK0603L10NJ

INDUCTOR, 10NH, 200mA, 5%, 7.5GHZ; Product Range: TDK - MLK0603 Series; Inductanc
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK0603L10NJ.

IHS

Datasheet0 pages0 years ago

Newark

element14

Future Electronics

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-10-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHK060310NJ-T
Ind High Frequency Chip Multi-Layer 10nH 5% 100MHz 5Q-Factor Ceramic 220mA 0201 T/R
TAIYO YUDENHK06039N1J-T
Ind High Frequency Chip Multi-Layer 9.1nH 5% 100MHz 5Q-Factor Ceramic 220mA 0201 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLK0603L10NJ provided by its distributors.

INDUCTOR, 10NH, 200mA, 5%, 7.5GHZ; Product Range:TDK - MLK0603 Series; Inductanc
Inductor RF Chip Unshielded Multi-Layer 10nH 5% 100MHz 6Q-Factor Ceramic 200mA 800mOhm DCR 0201 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
MLK Series 0201 10 nH ±5 % Tol. 200 mA Ultra High Frequency Multilayer Inductor
INDUCTOR, 10NH, 5%, 0201; Inductance: 10nH; Product Range: MLK Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.8ohm; Inductance Tolera

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK0603L10NJ.