TDK MLG1005S27NJT000

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S27NJT000.

IHS

Datasheet13 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
-30.57%

CAD Models

Download TDK MLG1005S27NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.065
Stock
480,450
400,431
Authorized Distributors
6
5
Inductance
27 nH
27 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK100527NJ-T
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Multi-Layer 0.027uH 5% 100MHz 9Q-Factor Ceramic 0.3A 1Ohm DCR 0402 T/R
TAIYO YUDENHK1005R27J-TV
Ind High Frequency Chip Multi-Layer 270nH 5% 100MHz 8Q-Factor Ceramic 110mA 0402 Paper T/R
TAIYO YUDENHK100527NJ-TV
Multilayer Inductor, 27 nH, 470 Milliohm, ± 5%, 2.3 GHz, 300 mA, 0402 [1005 Metric]
Inductor RF Chip Multi-Layer 27nH 5% 100MHz 8Q-Factor Air 300mA 670mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.027uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.6Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLG1005S27NJT000 provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
MLG Series 0402 27 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor
Inductor High Frequency Chip Unshielded Multi-Layer 0.027uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R
High Frequency Inductance 530mΩ 27nH ±5% 300mA 2GHz 0.50mm 1.00 x 0.50mm 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos