
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | HZ0603A222R-10 | 24,000 | 20K | Tape & Reel | ||||||||
| Newark | HZ0603A222R-10 | 10,825 | 10 | Cut Tape | ||||||||
| DigiKey | 240-2377-1-ND | 52,205 | 1 | Cut Tape | ||||||||
| TTI | HZ0603A222R-10 | 92,000 | 4K | Tape & Reel | 11h | |||||||
| Interstate Connecting Components | HZ0603A222R-10 | 0 | 4h |
Download Laird HZ0603A222R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird HZ0603A222R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: