Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S68NJT000

Inductor, 68 nH Unshielded Multilayer 200 mA 1.5Ohm Max 0402 (1005 Metric) SMD

$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S68NJT000.

IHS

Datasheet13 pages3 years ago

Upverter

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+156%

CAD Models

Download TDK MLG1005S68NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.063
Stock
550,794
382,753
Authorized Distributors
6
5
Inductance
68 nH
68 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 68nH 5% 100MHz 6Q-Factor 150mA 0402 Punched Paper T/R
Inductor RF Chip Unshielded Multi-Layer 68nH 5% 100MHz 6Q-Factor Ceramic 150mA 1.5Ohm DCR 0402
TAIYO YUDENHK100568NJ-TV
Ind High Frequency Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Ceramic 180mA 0402 Paper T/R
Inductor RF Chip Multi-Layer 68nH 5% 100MHz 8Q-Factor Air 180mA 1.25Ohm DCR 0402 Paper T/R
Ind Chip Unshielded Multi-Layer 68nH 5% 100MHz 9Q-Factor Ceramic 180mA 0402 T/R

Descriptions

Descriptions of TDK MLG1005S68NJT000 provided by its distributors.

Inductor, 68 nH Unshielded Multilayer 200 mA 1.5Ohm Max 0402 (1005 Metric) SMD
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.5Ohm DCR 0402 T/R
100MHz 800MHz 200mA 8@100MHz 68nH 1.5Ω ±5% 0402 SMD mount 1mm*500μm*550μm
Inductor Multilayer 68Nh 0402; |Tdk MLG1005S68NJT000
FIXED IND 68NH 200MA 1.5 OHM SMD
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 68nH
SMD / SMT Inductors (Coils), L=68nH, L x W x T :
200mA 68nH 卤5% 870m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos