
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2559-1-ND | 13,960 | 1 | Cut Tape | ||||||||
| Heilind Americas | HZ0603A152R-10 | 0 | 11h | |||||||||
| Interstate Connecting Components | HZ0603A152R-10 | 0 | 10h | |||||||||
| TTI | HZ0603A152R-10 | 0 | 20K | Tape & Reel | 17h | |||||||
| Sager Electronics | HZ0603A152R-10 | 0 | 20K | Tape & Reel |
Download Laird HZ0603A152R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird HZ0603A152R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: