Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CE201210-82NJ

Inductor RF Multi-Layer 0.082uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
$ 0.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CE201210-82NJ.

JRH Electronics

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-15.05%

CAD Models

Download Bourns CE201210-82NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Ind Chip Shielded Multi-Layer 82nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK160882NJ-T
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Ind High Frequency Chip Unshielded Multi-Layer 82nH 5% 100MHz 14Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.95Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.082uH 5% 100MHz 12Q-Factor Ceramic 0.3A 1.5Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 82nH 5% 100MHz 34Q-Factor 250mA 600mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Bourns CE201210-82NJ provided by its distributors.

Inductor RF Multi-Layer 0.082uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 Automotive T/R
82 nH Unshielded Multilayer Inductor 300 mA 900mOhm Max 0805 (2012 Metric)
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 600MHz 300mA 24@100MHz 82nH 900mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.03mm
INDUCTOR, MULTILAYER, 82NH, 0.3A, 0805;; INDUCTOR, MULTILAYER, 82NH, 0.3A, 0805; Product Range: CE201210 Series; Inductance: 82nH; DC Current Rating: 300mA; High Frequency Inductor Case: 0805 ^2012 Metric]; Inductor Construc

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE201210-82NJ.