
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2545-1-ND | 83,505 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | HI2220Q401R-10 | 0 | 22h | |||||||||
| Heilind Americas | HI2220Q401R-10 | 0 | 23h | |||||||||
| TTI | HI2220Q401R-10 | 0 | 8K | Tape & Reel | 5h | |||||||
| Sager Electronics | HI2220Q401R-10 | 0 | 8K | Tape & Reel |
Download Laird HI2220Q401R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird HI2220Q401R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: