Bourns SDR1307-120ML

Inductor Power Unshielded Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 0.03Ohm DCR T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-120ML.

IHS

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1139%

CAD Models

Download Bourns SDR1307-120ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.541
Stock
32,970
1
Authorized Distributors
6
5
Inductance
12 µH
12 µH
Tolerance
20 %
20 %
Current Rating
4.8 A
4.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
25
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 20% 1KHz 27Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 1KHz 26Q-Factor Ferrite 5.6A 0.028Ohm DCR T/R
Inductor Power Unshielded Wirewound 12uH 15% 100KHz 50Q-Factor Ferrite 5.5A 0.0236Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 3.7A 0.035Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 4A 0.027Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns SDR1307-120ML provided by its distributors.

Inductor Power Unshielded Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 0.03Ohm DCR T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
Fixed Inductor Nonstandard 12µH ±20% 4.8A 30mΩ 20MHz 25@2.52MHz
Inductor, Unshielded, 12Uh, 4.8A, 20%; Inductance:12Μh; Rms Current (Irms):4.8A; Inductor Construction:Unshielded; Saturation Current (Isat):8A; Product Range:Sdr1307 Series; Inductor Case/Package:-; Dc Resistance Max:30Mohm Rohs Compliant: Yes |Bourns, Inc. SDR1307-120ML

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.