Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 6000-4R7M-RC

Ind RF Choke Bobbin Core 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 4.6A RDL
$ 0.453
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-4R7M-RC.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.13%

CAD Models

Download Bourns 6000-4R7M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
LTB Date2008-10-01

Related Parts

Inductor Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 4.6A 0.03Ohm DCR RDL Bag
TAIYO YUDENLHL10TB4R7M
Ind Power 4.7uH 20% 7.96MHz 50Q-Factor Ferrite 4A RDL Ammo Pack
TAIYO YUDENLHL10NB4R7M
Ind Power 4.7uH 20% 7.96MHz 50Q-Factor Ferrite 4A Radial Bulk
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 31Q-Factor Ferrite 3.7A 0.03Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
Inductor Power Wirewound 4.7uH 20% 1KHz 100Q-Factor Ferrite 4.7A 0.009Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns 6000-4R7M-RC provided by its distributors.

Ind RF Choke Bobbin Core 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 4.6A RDL
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core
FIXED IND 4.7UH 4.6A 30 MOHM TH
6000 Radial Vertical Cylinder 0.354Dia 9.00mm 4.7muH
4.6A 4.7uH ±20% Plugin,D=9mm Power Inductors ROHS
7.96MHz 51MHz 4.6A 20@7.96MHz 4.7μH 30mΩ ±20% vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
RF CHOKE, 4.7UH, 4.6A, 20%, 51MHZ
IND9X12MM,4.7UH20%4.6A, NON-SHDTH
RF CHOKE, 4.7UH, 4.6A, 20%, 51MHZ; Induc; RF CHOKE, 4.7UH, 4.6A, 20%, 51MHZ; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.03ohm; Self Resonant Frequency:51MHz; DC Current Rating:4.6A; Q Factor:20; Q Test Frequency:7.96MHz; No. of Pins:2; Lead Spacing:5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6000-4R7M-RC.