Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0520LR-2R2M-T2

Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.036Ohm DCR 2220 T/R
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0520LR-2R2M-T2.

IHS

Datasheet8 pages4 years ago

Abracon SCT

Inventory History

3 month trend:
-67.62%

CAD Models

Download Abracon ASPI-0520LR-2R2M-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.035Ohm DCR 2220 T/R
Ind Power Wirewound 2.2uH 20% 100KHz 6.1A T/R
Inductor Power Unshielded Wirewound 2.2uH 20% 1KHz 51Q-Factor Ferrite 6.1A 0.012Ohm DCR T/R
Ind RF Choke Bobbin Core 2.2uH 20% 7.96MHz 20Q-Factor Ferrite 6.5A RDL
Inductor Power Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 4.35A 0.031Ohm DCR Automotive AEC-Q200 T/R
TAIYO YUDENLHL08TB2R2M
Ind Power 2.2uH 20% 7.96MHz 40Q-Factor Ferrite 4.1A RDL Ammo Pack

Descriptions

Descriptions of Abracon ASPI-0520LR-2R2M-T2 provided by its distributors.

Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.036Ohm DCR 2220 T/R
Ind 2.20 Uh 5.500 A 36.00 Mohm/ Tape & R; |Abracon ASPI-0520LR-2R2M-T2
FIXED IND 2.2UH 5.5A 36 MOHM SMD
100KHz 5A 5.5A 2.2μH 36mΩ ±20% 2220 standard mounting,SMD mount 5.6mm*5.2mm*2.1mm
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2221
Power Inductor 2.2uH 5.5A 36mΩ, ASPI-0520LR , RoHS
Abracon SCT
Power Inductors - SMD IND 2.2uH 5.0A 36mOhm
ASPI-0520LR Nonstandard 0.220Lx0.205W 5.60mmx5.20mm 2.2muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0520LR2R2MT2