
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2483-1-ND | 1,886 | 1 | Cut Tape | ||||||||
| Sager Electronics | DA1206B102R-10 | 51,000 | 15K | Tape & Reel | ||||||||
| Avnet | DA1206B102R-10 | 84,000 | 3K | 20h | ||||||||
| Newark | DA1206B102R-10 | 555 | 1 | Cut Tape | ||||||||
| TTI | DA1206B102R-10 | 54,000 | 3K | Tape & Reel | 20h |
Download Laird DA1206B102R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird DA1206B102R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: