
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | CM6032V301R-10 | 5,900 | 600 | Tape & Reel | ||||||||
| Avnet | CM6032V301R-10 | 4,700 | 100 | 19h | ||||||||
| DigiKey | 240-2469-1-ND | 5,127 | 1 | Cut Tape | ||||||||
| Heilind Americas | CM6032V301R-10 | 0 | 13h | |||||||||
| Interstate Connecting Components | CM6032V301R-10 | 0 | 12h |
Download Laird CM6032V301R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird CM6032V301R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: