Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM41PG600SN1L

FERRITE BEAD 60 OHM 1806 1LN / Ferrite Beads Multi-Layer 60Ohm 100MHz 6A 0.009Ohm DCR 1806 T/R
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM41PG600SN1L.

IHS

Datasheet10 pages4 years ago

Upverter

Newark

Megastar

TME

Inventory History

3 month trend:
+39.48%

CAD Models

Download Murata BLM41PG600SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.15
Stock
6,281,820
812,954
Authorized Distributors
6
6
Impedance
60 Ω
60 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
6 A
6 A
DC Resistance (DCR)
9 mΩ
10 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 6A 7mOhm DCR 0603 Paper T/R
TAIYO YUDENMAMK2520HR33M
Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 4.4A 0.023Ohm DCR 1008 T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 1KHz 32Q-Factor Ferrite 4.5A 0.02Ohm DCR T/R
Inductor Power Unshielded Wirewound 2.5uH 20% 1KHz 32Q-Factor Ferrite 5A 0.02Ohm DCR T/R
TAIYO YUDENLHL10TB3R3M
Ind Power 3.3uH 20% 7.96MHz 50Q-Factor Ferrite 4.2A RDL Ammo Pack
TAIYO YUDENNR8040T0R9N
Inductor Power Shielded Wirewound 0.9uH 30% 100KHz Ferrite 7.8A 0.0078Ohm DCR 3131 T/R

Descriptions

Descriptions of Murata BLM41PG600SN1L provided by its distributors.

FERRITE BEAD 60 OHM 1806 1LN / Ferrite Beads Multi-Layer 60Ohm 100MHz 6A 0.009Ohm DCR 1806 T/R
Ferrite Bead, 1806 [4516 Metric], 60 ohm, 6 A, EMIFIL BLM41PG Series, 0.009 ohm
CHIP FERRITE BEAD (INDUCTOR TYPE) EMI FILTER Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), Ceramic
Ferrite beads; MURATA; BLM41PG600SN1L; 1806; 1.8 mm; 100 MHz; 25 %
Ferrite Bead 6A 60Ω@100MHz 9mΩ 1806 SMD 4.5mm × 1.6mm × 1.8mm
SMD EMI Filters/Chip Ferrite Beads 1806 60 OHM
BLM Series 1806 60 Ohm 6 A 0.009 DCR Surface Mount Chip Ferrite Bead
Impedance Ohm = 60 / Current Rating A = 3.7 / Maximum DC Resistance mOhm = 9 / Package Type = 1806 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM41 / Length mm = 4.5 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9526900
  • BLM41PG-600SN1L
  • BLM41PG600SN1-L
  • BLM41PG600SN1L.