Bourns 8108-RC

Ind Common Mode Ww 1Mh 1Khz 10A Trd Rohs Compliant: Yes
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8108-RC.

JRH Electronics

Datasheet2 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.77%

CAD Models

Download Bourns 8108-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7448251201
CMC 1MH 12A 2LN TH / 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 9mOhm

Descriptions

Descriptions of Bourns 8108-RC provided by its distributors.

Ind Common Mode Ww 1Mh 1Khz 10A Trd Rohs Compliant: Yes
Common Mode Chokes Dual 1mH 1kHz 10A Thru-Hole
CHOKE,COMMON MODE, 1 L(MH)@1KHZ, 0.01 OHM MAX DCR, 1500VRMS
10A 2 1mH@ 1 kHz 10m¦¸ , 30.48mm*15.24mm*30.48mm
1mH@1kHz 10mΩ 2 Plugin Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 10A, 4 Pin(s)
BOURNS JW MILLER 8108-RC COMMON MODE CHOKE
Choke, Common Mode, 1 mH, 10 A
COMMON MODE CHOKE; Inductance: 1mH; Rated Current: 10A; Product Range: 8100 Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 10A; DC Current Rating: 10A; DC Resistance Max: 0.01ohm; Inductor Case Style: Through Hole; Inducto

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8108-RC.
  • 8108RC