L-com DG90H15MF2

Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Male-Female
$ 23.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com DG90H15MF2.

Newark

Technical Drawing1 page10 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2015-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
HARTING Elektronik09561004704
CABLE MOUNT SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 2A, D-SUB SERIES
HARTING Elektronik09562005615050
D-Sub plug, 26 pole, high density, equipped, straight, solder pin, 09562005615050
Connector,Dsub,Stamped Signal 3A,Soldercup,15S,Gold,P/M,W/Obracket&Boardlock
Conn High Density D-Sub PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
TE Connectivity1658606-1
Connector D-Subminiature Header 50 Position 2.77mm IDT Straight Cable Mount 50 Terminal 1 Port

Descriptions

Descriptions of L-com DG90H15MF2 provided by its distributors.

Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Male-Female
ADAPTER, HIGH DENSITY D SUB, PLUG-RECEPT; ADAPTER, HIGH DENSITY D SUB, PLUG-RECEPTACLE, 15 POSITION; D Sub Connector A: High Density D Sub; Convert From Gender: Plug; Convert From Positions: 15Positions; D Sub Connector B: H
Adopter, High Density D Sub, Plug-Receptacle, 15 Position; Conector D Sub A:D Sub De Alta Densidad; Conversor De Género:Plug; Convierte De Posiciones:15; Conector D Sub B:D Sub De Alta Densidad; Convierte A Género:Receptacle |L-Com DG90H15MF2
Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG90H15MF2.