TE Connectivity 1658606-1

D Sub Connector, Amplimite Hdf-20, Ampli; |Te Connectivity Amp 1658606-1
$ 20.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658606-1.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+19.00%

CAD Models

Download TE Connectivity 1658606-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body
ITT / CannonDDU-50S-A197-F0
Connector, D-sub, Rectangular, DU, D, 50, Rec, A197, | ITT Cannon DDU50SA197F0
Amphenol164A10059X
Conn D-Subminiature SKT 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
Conn D-Subminiature F 50 POS 1.385mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Amphenol164X11809X
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup

Descriptions

Descriptions of TE Connectivity 1658606-1 provided by its distributors.

D Sub Connector, Amplimite Hdf-20, Ampli; |Te Connectivity Amp 1658606-1
Connector D-Subminiature Header 50 Position 2.77mm IDT Straight Cable Mount 50 Terminal 1 Port
SOCKET, IDC, D, 50WAY; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DD; Product Range: AMPLIMITE HDF; Connector Body Material: Steel Body; Contact Material: Phosphor Br
50 POS HDF RCPT, MS, LEAD FREE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Cable Mount (Free-Hanging) Connector Shell Size: 5 Centerline (Pitch): 1.38 mm Receptacle Cable-to-Cable Cable Mount (Free-Hanging) 5 | D-Shaped Connector | Part Number: 1658606-1 | Internal Number: 1658606-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658606-1.