KYOCERA AVX W3F15C2238AT1F

0612/0805/1206 Feedthru Ceramic Capacitors 50volts 22000pF X7R 1206
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3F15C2238AT1F.

IHS

Datasheet13 pages4 years ago

Verical

element14

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.40%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.153
Stock
31,727
351,361
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Tolerance
50 %
50 %
Voltage Rating (DC)
50 V
50 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
DC Resistance (DCR)
600 mΩ
600 mΩ

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12065C223KAT2A
50V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12062C223KAT2A
1206 22 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C223KAZ2A
1206 22 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C223K5RACTU
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
50V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1206 22 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX W3F15C2238AT1F provided by its distributors.

0612/0805/1206 Feedthru Ceramic Capacitors 50volts 22000pF X7R 1206
CAP, FEEDTHROUGH, 22000PF, 50V, 0.3A, 1206; Capacitance:22000pF; Voltage Rating:50V; Current Rating:300mA; Capacitor Case Style:1206 [3216 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:+50%, -20%; Features:FeedthruRoHS Compliant: Yes
CAPACITOR, 1206, 22NF, 50V; Series:W3F; Voltage Rating:50V; SVHC:No SVHC (15-Dec-2010); Capacitance:22nF; Capacitance Tolerance:-20%, +50%; Capacitor Application:General Purpose; Capacitor Case Style:1206; Dielectric Characteristic:X7R; Mounting Type:SMD; No. of Pins:2; Package / Case:1206; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3F15C 223 8AT1F
  • W3F15C2238AT1F.