KYOCERA AVX 12065C223KAZ2A

1206 22 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12065C223KAZ2A.

IHS

Datasheet4 pages3 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download KYOCERA AVX 12065C223KAZ2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.029
$ 0.029
Stock
46,396
4,395,531
4,395,531
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1206C223K5RACTU
Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
50V 22nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 1206 0%
Yageo GroupC1206C223K5RAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 1206 10%
KYOCERA AVX12061C223KAT2A
Capacitor, Ceramic, Multilayer, 100 V, X7R, 0.022 Uf, Surface Mount, 1206
KYOCERA AVX12061C223KAT4A
1206 22 nF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 12065C223KAZ2A provided by its distributors.

1206 22 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 1206 FlexiTerm 125C T/R
Cap Ceramic 0.022uF 25V X7R 10% SMD 1206 125°C Paper T/R
Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 12065C223KAZ2A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12065C223KAZ2A.
  • 12065C223KAZ2A/4K
  • 12065C223KAZ2A4K
  • 12065C223KAZ2A\4K
  • 12065C223KAZ2A\\4K