KYOCERA AVX W3F11A1018AT1A

SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 1206 [3216 Metric], -20%, +50%, C0G / NP0
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3F11A1018AT1A.

IHS

Datasheet13 pages4 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-13.98%

CAD Models

Download KYOCERA AVX W3F11A1018AT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.141
Stock
160,942
70,545
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
50 %
50 %
Height
1.27 mm
1.27 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12061A101JAT2A
CAP CER 100PF 100V C0G/NP0 1206 / 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Yageo GroupC1206C101JDGACTU
Cap Ceramic 100pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1206C101J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 100pF C0G 5%
Yageo GroupC1206C101JCGACTU
Cap Ceramic 100pF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
2kV 100pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065A101KAT2A
1206 100 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX W3F11A1018AT1A provided by its distributors.

SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 1206 [3216 Metric], -20%, +50%, C0G / NP0
Cap Ceramic 100pF 100V C0G -20% to 50% SMD 1206 125°C Embossed T/R
Avnet Japan
Cap Feed Through 100pF 100VDC C0G -20% to 50% Flat 1206 125C Automotive
0612/0805/1206 Feedthru Ceramic Capacitors 100volts 100pF NP0 1206
100pF 100V -20%~50% C0G(NP0) 100V 100V 1206 3.2mm*1.6mm*1.27mm
CAP, FEEDTHROUGH, 100PF, 100V, 0.3A, 1206; Capacitance:100pF; Voltage Rating:100V; Current Rating:300mA; Capacitor Case Style:1206 [3216 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:+50%, -20%; No. of Pins:4Pins RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3F11A 101 8AT1A