KYOCERA AVX W2F11A2218AT1F

W2F Series 0805 220 pF 100 V -20 / +50 % Tolerance NP0 SMT Feedthru Capacitor
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F11A2218AT1F.

IHS

Datasheet13 pages4 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-28.15%

CAD Models

Download KYOCERA AVX W2F11A2218AT1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.209
Stock
118,531
175,560
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Tolerance
50 %
50 %
Voltage Rating (DC)
100 V
100 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
DC Resistance (DCR)
600 mΩ
600 mΩ

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXW2H11A2218AT1A
SMD Multilayer Ceramic Capacitor, 220 pF, 100 V, 0805 [2012 Metric], -20%, +50%, C0G / NP0
KYOCERA AVX08051A221JAT2A
100V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A221FAT2A
0805 220 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C221J1GACTU
Cap Ceramic 220pF 100V C0G 5% SMD 0805 125C Plastic T/R
0805 220 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C221K1GACTU
Cap Ceramic 220pF 100V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of KYOCERA AVX W2F11A2218AT1F provided by its distributors.

W2F Series 0805 220 pF 100 V -20 / +50 % Tolerance NP0 SMT Feedthru Capacitor
SMD Multilayer Ceramic Capacitor, 220 pF, 100 V, 0805 [2012 Metric], -20%, +50%, C0G / NP0
0612/0805/1206 Feedthru Ceramic Capacitors 100volts 220pF NP0 0805
Capacitance:220pF; Voltage Rating:100V; Capacitance Tolerance:+50%, -20%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Dielectric Characteristic:C0G / NP0; Product Range:W2F Series; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2F11A 221 8AT1F
  • W2F11A2218AT1F.