KYOCERA AVX W2F11A2218AT1A

Cap Ceramic 220pF 100V C0G -20% to 50% SMD 0805 125C Embossed T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F11A2218AT1A.

IHS

Datasheet13 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.85%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.146
Stock
104,314
150,554
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
50 %
50 %
Height
1.14 mm
1.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXW2H11A2218AT1A
SMD Multilayer Ceramic Capacitor, 220 pF, 100 V, 0805 [2012 Metric], -20%, +50%, C0G / NP0
KYOCERA AVX08051A221JAT2A
100V 220pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A221FAT2A
0805 220 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C221J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF C0G 0805 5%
0805 220 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C221K1GACTU
Cap Ceramic 220pF 100V C0G 10% Pad SMD 0805 125C Extreme Low ESR T/R

Descriptions

Descriptions of KYOCERA AVX W2F11A2218AT1A provided by its distributors.

Cap Ceramic 220pF 100V C0G -20% to 50% SMD 0805 125C Embossed T/R
CAPACITOR, CERAMIC, 220 PF, 100 V, 300 MA, +50%, -20%, 0805, NP0 < 0.6 OHMS
0805 SMD Ceramic Capacitors 100volts 220pF NP0 0805
220pF 100V -20%~50% C0G(NP0) 100V 0805 2.01mm*1.25mm*1.14mm
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:220pF; Capacitance Tolerance:+50, -20%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2F11A 221 8AT1A
  • W2F11A2218AT1A.