
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VGAS222034Y770DP | 222 | 1 | Cut Tape | ||||||||
| TME | VGAS222034Y770DP | 0 | 1K | 13h | ||||||||
| TTI | VGAS222034Y770DP | 0 | 1K | Tape & Reel | 17h | |||||||
| Avnet | VGAS222034Y770DP | 0 | 1K | 5d | ||||||||
| TTI Europe | VGAS222034Y770DP | 0 | 1K | Tape & Reel | 18h |
Download KYOCERA AVX VGAS222034Y770DP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX VGAS222034Y770DP provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: