Bourns MOV-20D390KTR

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D390KTR
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-20D390KTR.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MOV-20D SERIES METAL OXIDE VARISTOR 16.8NF 20A, CLAMPING 93V, VARISTOR 47V, T&R
Epcos B72220S0300K101 30V 26J 20mm Standard series Metal Oxide Leaded Varistor
Epcos Standard Series Metal Oxide Varistor 9.35nF 20A; Clamping 93V; Varistor 47V
LittelfuseV10P30P
LV UltraMov Series - Varistor Series, 47V, 2000A, disc 10mm, RoHS
LittelfuseV10E30P
LV UltraMov Series - Varistor Series, 47V, 2000A, disc 10mm, RoHS
93V 1W 33J 16800pF@1kHz 38V 30V 42V 2000A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Bourns MOV-20D390KTR provided by its distributors.

20Mm Radial Disc Mov /Tape & Reel - 14" Reel |Bourns, Inc. MOV-20D390KTR
77V 26J 18000pF@1kHz 31V 25V 35V~43V 2kA Radial Leaded Varistors ROHS
TVS Varistor, 25 VAC, 31 VDC, MOV-20DxxxK, 77 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
Varistor, 26J, Through Hole Mount
VARISTOR, METAL OXIDE, 39V, 20MM, 10%
VAR MOV 25VAC/31VDC 2000A 39V RADIAL
VARISTOR, METAL OXIDE, 39V, 20MM, 10%; Series:MOV-20D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:2kA; Varistor Case:Disc 20mm; Clamping Voltage Vc Max:77V; Voltage Rating V DC:31V; Voltage Rating V AC:25V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV20D390KTR