KYOCERA AVX VCAS080526C580RP

VC Series 0805 26 V 18 Vrms 60 V Clamp 100 A 250 pF Automotive Chip Varistor
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS080526C580RP.

IHS

Datasheet10 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+4.67%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-02-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXVC080526C580RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120630D650RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, Standard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120626D580RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
VARISTOR, 0.7J, 25VAC, FULL REEL; Series:StandarD; Varistor Type:Metal Oxide Var
TVS Varistor, 17 VAC, 22 VDC, StandarD B722, 53 V, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of KYOCERA AVX VCAS080526C580RP provided by its distributors.

VC Series 0805 26 V 18 Vrms 60 V Clamp 100 A 250 pF Automotive Chip Varistor
34.5V 100A 1 31.05V 3.795KV 26V 18V 300mJ 250pF@1kHz 0805 2.01mm*1.25mm*1.02mm
Var MLV 18VAC/26VDC 100A 34.5V 0805 SMD Automotive T/R
TVS Varistor, 18 V, 26 V, TransGuard Series, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
VARISTOR, TRANSGUARD SERIES ROHS COMPLIANT: YES
VARISTOR, AEC-Q200, MLV, 60V, 0805; Voltage Rating VAC:18V; Voltage Rating VDC:26V; Product Range:TransGuard Series; Clamping Voltage Vc Max:60V; Varistor Case Style:0805 ^2012 Metric]; Peak Surge Current @ 8/20µS:100A 2

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX