KYOCERA AVX VC120630D650RP

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC120630D650RP.

IHS

Datasheet9 pages4 years ago
Datasheet3 pages17 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.46%

CAD Models

Download KYOCERA AVX VC120630D650RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXVC120626D580DP
TVS Varistor, 18 V, 26 V, TransGuard, 60 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC120626D580RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
LittelfuseV39ZA05P
VARISTOR, 25 VAC/31 VDC, 79 V, METAL OXIDE, 220 PF (TYP.) @ 1 MHZ
KYOCERA AVXVC080526C580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 28 VDC, AVRM, 62 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV26MLA0805NH
MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100A 220 pF SMT Multilayer Varistor

Descriptions

Descriptions of KYOCERA AVX VC120630D650RP provided by its distributors.

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
1206 30 V 400 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
VARISTOR, 41V, 67V, 1206; Voltage Rating VAC: 21V; Voltage Rating VDC: 30V; Product Range: TransGuard Series; Clamping Voltage Vc Max: 67V; Varistor Case Style: 1206 ^3216 Metric]; Peak Surge Current @ 8/20µS: 120A; Capacitanc

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC120630D650RP.