Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72510T0250K062

TVS Varistor, 25 VAC, 31 VDC, Standard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72510T0250K062.

IHS

Datasheet80 pages5 years ago

Newark

Future Electronics

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+56.24%

CAD Models

Download EPCOS B72510T0250K062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TVS Varistor, 25 VAC, 31 VDC, CTVS Automotive E, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, StandarD, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080538C770DP
TVS Varistor, 30 VAC, 38 VDC, TransGuard, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Epcos 35.1 - 42.9V 80A 0.3J 67V Clamp 0805 Metal Oxide Varistor
KYOCERA AVXVC080531C650DP
TVS Varistor, 25 VAC, 31 VDC, TransGuard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080526C580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of EPCOS B72510T0250K062 provided by its distributors.

TVS Varistor, 25 VAC, 31 VDC, Standard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20μs)=67V
Ambient Temperature Max. °C = 125 / Ambient Temperature Min. °C = -55 / Width mm = 1.25 / Voltage Rating V = 25 / Rated Current A = 80 / Length mm = 2 / Height mm = 1.3 / Storage Temperature Max. °C = 150 / Storage Temperature Min. °C = -55
VARISTOR, 0805, 31VDC; Series:CT; Clamping Voltage Vc Max:67V; Peak Energy (10/1000uS):0.3J; Voltage Rating VDC:31V; Voltage Rating VAC:25V; Operating Temperature Range:-55°C to +125°C; Capacitance:250pF; Clamping Current Max:1A; Clamping Voltage:67V; Clamping Voltage @ 8/20µs Max:67V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0805; Peak Pulse Current IPP @ 8/20µs:80A; Power Dissipation Ptot Max:0.005W; Suppressor Type:Varistor; Surge Current:80A; Termination Type:SMD; Transient Energy:0.3J; Varistor Voltage:39V; Varistor Voltage @ 1mA:39V; Varistor Voltage @ 1mA:35.1V; Varistor Voltage @ 1mA Max:42.9V; Varistor Voltage Tolerance +:10%; Varistor Voltage Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 72510T250K62
  • B72510-T0250-K062
  • B72510-T250-K62
  • B72510T 250K 62
  • B72510T250K62
  • B72510T250K62.