Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V26MLA0805H

MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100 A 220 pF SMT Multilayer Varistor
$ 0.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V26MLA0805H.

Newark

Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago

Future Electronics

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse V26MLA0805H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-08-15
LTD Date2020-08-15

Related Parts

KYOCERA AVXVC080526C580DP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080526C580RP
TVS Varistor, 18 VAC, 26 VDC, TransGuard, 60 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080526C580DP
34.5V 100A 1 31.05V 3.795kV 26V 18V 300mJ 250pF@1kHz 0805 SMD 2.01mm × 1.25mm × 1.02mm
TVS Varistor, 25 VAC, 31 VDC, Standard, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, CTVS Automotive E, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
TVS Varistor, 25 VAC, 31 VDC, StandarD, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Littelfuse V26MLA0805H provided by its distributors.

MLA Series 0805 26 VDC 20 V RMS 60 V Clamp 100 A 220 pF SMT Multilayer Varistor
34V 100A 1 29.5V 385V 26V 20V 300mJ 220pF@1MHz 0805 SMD mount 2.01mm*1.25mm*1.1mm
VARISTOR, 0805, 26V; Series:MLA; Surge Current:100A; Suppressor Type:Varistor; PTC Fuse Case:0805; Clamping Voltage:60V; Peak Energy (10/1000uS):0.3J; Voltage DC:26V; Voltage Rating VAC:20V; Operating Temperature Range:-55°C to +125°C; Capacitance:220pF; Peak Pulse Current IPP @ 8/20µs:100A; Varistor Voltage @ 1mA:29.5V; Varistor Voltage @ 1mA Max:38.5V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V26MLA0805H.