KYOCERA AVX VC080518C400TP

TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC080518C400TP.

IHS

Datasheet9 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX VC080518C400TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV18MLA0805H
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor
LittelfuseV18MLA0805NH
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120A 520 pF SMT Multilayer Varistor
VARISTOR 25V 120A 0805 / 25 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
KYOCERA AVXV2F118C400Y1FDP
0805 18 V 13 VAC 42 V Clamp 120 A 500 pF Surface Mount Varistor
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor

Descriptions

Descriptions of KYOCERA AVX VC080518C400TP provided by its distributors.

TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
0805 18 V 13 Vrms 42 V Clamp 30 A 550 pF Multilayer Transient Voltage Suppressor
Var MLV 13VAC/18VDC 100A 25.5V 0805 SMD T/R
100A 18V 300mJ 0805 2mm*1.25mm*1.02mm
VARISTOR, 25.5V, 42V, 0805; Peak Surge Current @ 8/20uS:100A; Suppressor Type:Transient Voltage; Varistor Case:0805; Clamping Voltage Max, Vc:42V; Peak Energy (10/1000uS):0.3J; Voltage Rating, VDC:18V; Voltage Rating, VAC:13V ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX