KYOCERA AVX VC060314A300DP

TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC060314A300DP.

IHS

Datasheet9 pages4 years ago

Farnell

Future Electronics

_legacy Avnet

Garrett

Inventory History

3 month trend:
-4.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Varistor, 14 VAC, 18 VDC, MLA, 54 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
VARISTOR; CAP 130PF; MULTILAYER SMD 0603; VOL-RTG 18 VDC
LittelfuseV14MLA0603H
MLA Series 0603 14 VDC 10 V RMS 34.5 V Clamp 30 A 180 pF SMT Multilayer Varistor
LittelfuseV14MLA0603NH
MLA Series 0603 14 VDC 10 V RMS 34.5 V Clamp 30A 180 pF SMT Multilayer Varistor
Multi-Layer Varistor Smf For Automotive/ T&r Rohs Compliant: Yes |Littelfuse V14MLA0603NHAUTO
TVS Varistor, 11 VDC, AVRM, 30 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of KYOCERA AVX VC060314A300DP provided by its distributors.

TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
0603 14 VDC 350 pF Surface Mount Multilayer Ceramic Varistor
TVSS, FOR INDUSTRIAL EQUIP,30A, SMD, SOLDER TERM,1.6MMLX0.8MMWX0.9MMH, CLAMP-V 32V
Var MLV 10VAC/14VDC 30A 18.5V 0603 SMD T/R
Suppressor; 18.5 V +/- 12%; 0603
RS APAC
VC 0603 DC=14V CL=32V 0,1J 30A
Voltage Rating Vac:10V; Voltage Rating Vdc:14V; Product Range:Transguard Series; Clamping Voltage Vc Max:32V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx VC060314A300DP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC060314A300DP.